The S0402-47NH2 is a 0402 alumina inductor from API Delevan with a DC resistance of 830 milliohms and an inductance of 47 nanohenries. It operates over a temperature range of -55°C to 125°C and has a self-resonant frequency of 2.1 GHz. This unshielded inductor is available in bulk packaging and is suitable for surface mount applications.
API Delevan S0402-47NH2 technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 830mR |
| Inductance | 47nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 2.1GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-47NH2 to view detailed technical specifications.
No datasheet is available for this part.