Inductor RF Chip Wirewound 0.056uH 1% 250MHz 21Q-Factor Alumina 0.1A 1Ohm DCR 0402
API Delevan S0402-56NF3E technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 1R |
| Inductance | 56nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 1.7GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-56NF3E to view detailed technical specifications.
No datasheet is available for this part.