The S0402-56NH2 is a surface mount inductor from API Delevan with a package size of 0402 and a core material of alumina. It has a DC resistance of 1R and an inductance of 56nH. The inductor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It has a self-resonant frequency of 1.7GHz and is unshielded.
API Delevan S0402-56NH2 technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 1R |
| Inductance | 56nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 1.7GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-56NH2 to view detailed technical specifications.
No datasheet is available for this part.