Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

S0402-6N8G1

Datasheet
API Delevan

S0402-6N8G1

FIXED IND 6.8NH 600MA 100 MOHM

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors

Package0402
MountingSurface Mount
Inductance6.8nH
Quick Jump:

Technical Specifications

API Delevan S0402-6N8G1 technical specifications.

General

Package/Case
0402
Core Material
Alumina
DC Resistance (DCR)
100mR
Inductance
6.8nH
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Bulk
Self Resonant Frequency
4.8GHz
Series
S0402
Shielding
Unshielded
Test Frequency
250MHz
Tolerance
2%

Compliance

RoHS
Not Compliant

Datasheet

API Delevan S0402-6N8G1 Datasheet

Download the complete datasheet for API Delevan S0402-6N8G1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com