This 0402 surface mount fixed inductor features an alumina core material with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 100mR and an inductance of 6.8nH. It is unshielded and has a self resonant frequency of 4.8GHz, with a test frequency of 250MHz. The inductor is available in bulk packaging and is suitable for surface mount applications.
API Delevan S0402-6N8H2B technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 100mR |
| Inductance | 6.8nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 4.8GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-6N8H2B to view detailed technical specifications.
No datasheet is available for this part.