This is a surface mount wirewound inductor with a case size of 0603 and a nominal inductance of 0.015uH. It has a tolerance of 2% and is tested at a frequency of 250MHz. The maximum DC current is 0.7A and the maximum DC resistance is 0.2R. The inductor operates over a temperature range of -55C to 125C.
API Delevan S0603-15NG3C technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.58 |
| Product Depth (mm) | 0.89 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 4000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for API Delevan S0603-15NG3C to view detailed technical specifications.
No datasheet is available for this part.