The S0603-22NF3S is a surface mount inductor from API Delevan with a package size of 0603. It features a core material of alumina and a self resonant frequency of 3GHz. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and has a tolerance of 1%. The inductor is unshielded and has a test frequency of 250MHz.
API Delevan S0603-22NF3S technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Inductance | 22nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-22NF3S to view detailed technical specifications.
No datasheet is available for this part.