The S0603-22NH3S is a surface mount fixed inductor with a package size of 0603. It features a core material of alumina and a shielding type of unshielded. The inductor has a DC resistance of 220mR and an inductance of 22nH. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging.
API Delevan S0603-22NH3S technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Inductance | 22nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-22NH3S to view detailed technical specifications.
No datasheet is available for this part.