The S0603-22NJ3S is a 0603 surface mount wirewound inductor from API Delevan with a nominal inductance of 0.022uH and a tolerance of 5%. It features a core material of alumina and a maximum DC current rating of 0.7A. The inductor has a maximum DC resistance of 0.22 ohms and a minimum quality factor of 35. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan S0603-22NJ3S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3000MHz |
| Case Size | 0603 |
| Product Length | 1.58mm |
| Height | 1.02mm |
| Product Depth | 0.89mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan S0603-22NJ3S to view detailed technical specifications.
No datasheet is available for this part.