This surface mount fixed inductor features a 39nH inductance value with a 1% tolerance, suitable for operation up to 250MHz. The device is constructed with an alumina core material and has a self-resonant frequency of 2.2GHz. The inductor is available in a 0603 package and is unshielded. Operating temperatures range from -55°C to 125°C. The inductor is packaged in bulk form and has a DC resistance of 280mR.
API Delevan S0603-39NF3E technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 280mR |
| Inductance | 39nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 2.2GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-39NF3E to view detailed technical specifications.
No datasheet is available for this part.