The S0603-47NH2 is a 47nH fixed inductor from API Delevan, featuring a 0603 package and surface mount design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is made with alumina core material and has a self resonant frequency of 2GHz. It is available in bulk packaging and has a tolerance of 3%. The inductor's DC resistance is 310mR and it is unshielded.
API Delevan S0603-47NH2 technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 310mR |
| Inductance | 47nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 2GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-47NH2 to view detailed technical specifications.
No datasheet is available for this part.