The API Delevan S0603-56NF3D is a fixed inductor with a core material of alumina and a shielding type of unshielded. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a bulk format and has a series designation of S0603. It is designed for surface mount applications and has a self resonant frequency of 1.9GHz.
API Delevan S0603-56NF3D technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 340mR |
| Inductance | 56nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-56NF3D to view detailed technical specifications.
No datasheet is available for this part.