Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance. This shielded, wirewound ferrite core component offers a Q factor of 30 at 7.9MHz and a self-resonant frequency of 29MHz. It has a maximum DC current rating of 230mA and a DC resistance of 2.1Ω. The component is housed in a 1008 (2520 metric) case with SMD/SMT termination, suitable for operation between -55°C and 125°C.
API Delevan S1008-103J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 2.1R |
| DC Resistance-Max | 2.1R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Height - Seated (Max) | 0.095inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 230mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 29MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.