
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features a shielded, wirewound ferrite core, offering a Q factor of 40 at 25MHz and a self-resonant frequency of 368MHz. Rated for 1.06A maximum DC current with a low 0.1 Ohm DC resistance. Encased in a 1008 (2520 metric) surface mount package, operating from -55°C to 125°C.
API Delevan S1008-121J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 120nH |
| Length | 2.92mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 368MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
