Surface mount fixed inductor featuring 18µH inductance with a tight 1% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 2.5MHz, a maximum DC current rating of 200mA, and a DC resistance of 5 Ohms. Designed for RF applications, it provides shielded performance and operates within a temperature range of -55°C to 125°C. The 1008 case size (2.52mm x 2.0mm) is supplied in tape and reel packaging.
API Delevan S1008-183F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 18uH |
| Length | 2.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 21MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-183F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
