Surface mount fixed inductor featuring 270nH inductance with a tight 1% tolerance. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. Designed for high-frequency applications, it handles a maximum DC current of 900mA and exhibits a DC resistance of 140mR. The 1008 case code (2.92mm L x 2.66mm W x 2.41mm H) facilitates efficient board assembly.
API Delevan S1008-271F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Length | 2.92mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 308MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-271F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.