Surface mount fixed inductor featuring 27µH inductance with a tight 1% tolerance. This wirewound component utilizes a ferrite core for RF applications, offering a Q factor of 30 at 2.5MHz. Rated for a maximum DC current of 160mA, it exhibits a DC resistance of 7Ω and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, its compact 1008 (2520 metric) case code dimensions are 2.92mm (L) x 2.66mm (W) x 2.41mm (H).
API Delevan S1008-273F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Length | 2.92mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-273F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.