
Surface mount fixed inductor featuring 620nH inductance with a 5% tolerance, tested at 25MHz. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. Maximum DC current is 770mA with a DC resistance of 190mR. Designed for surface mounting in a 1008 case code, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
API Delevan S1008-621J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 620nH |
| Length | 2.92mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-621J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.