Surface mount fixed inductor featuring 8.2µH inductance with a 3% tolerance, tested at 7.9MHz. This wirewound component utilizes a ferrite core for RF applications, offering a Q factor of 30 and a maximum DC current of 240mA. It has a DC resistance of 1.9Ω and operates within a temperature range of -55°C to 125°C. The shielded design is housed in a 1008 (2520 metric) case, supplied on tape and reel.
API Delevan S1008-822H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 8.2uH |
| Length | 2.92mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-822H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.