Surface mount fixed inductor with 8.2µH inductance and 5% tolerance. Features a ferrite core, shielded construction, and a Q factor of 30 at 7.9MHz. Maximum DC current is 240mA with a DC resistance of 1.9Ω. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
API Delevan S1008-822J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-822J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.