Surface mount fixed inductor featuring 910nH inductance with a 5% tolerance, designed for RF applications. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It supports a maximum DC current of 685mA and has a DC resistance of 240mR. Operating within a temperature range of -55°C to 125°C, it is packaged in a 1008 case code for tape and reel deployment.
API Delevan S1008-911J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 910nH |
| Length | 2.92mm |
| Max DC Current | 685mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-911J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.