Surface mount fixed inductor with 1.2µH inductance and 3% tolerance, ideal for RF applications. Features a shielded wirewound construction with a ferrite core, offering a Q factor of 30 at 7.9MHz and a DC resistance of 290mΩ. Rated for a maximum DC current of 625mA and operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
API Delevan S1008R-122H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1.2uH |
| Length | 2.92mm |
| Max DC Current | 625mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-122H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.