The S1008R-122KTR is a shielded fixed inductor from API Delevan, featuring a ferrite core material and a 1008 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor measures 0.095inch in height, 0.105inch in width, and 0.115inch in length. It is available in tape and reel packaging and is suitable for surface mount technology (SMT) applications.
API Delevan S1008R-122KTR technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 0.095inch |
| Inductance | 1.2uH |
| Length | 0.115inch |
| Max DC Current | 625mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 95MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-122KTR to view detailed technical specifications.
No datasheet is available for this part.