Surface mount fixed inductor with 2.7µH inductance and 2% tolerance, featuring a shielded wirewound construction with a ferrite core. This component offers a Q factor of 30 at 7.9MHz, a DC resistance of 850mΩ, and a maximum DC current rating of 365mA. Designed for surface mounting with SMD/SMT terminations, it operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. The 1008 case code (2520 metric) measures 2.92mm in length, 2.66mm in width, and 2.41mm in height.
API Delevan S1008R-272G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.7uH |
| Length | 2.92mm |
| Max DC Current | 365mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-272G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.