
Surface mount fixed inductor featuring 27µH inductance with a 3% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 2.5MHz, a maximum DC current of 160mA, and a DC resistance of 7Ω. Encased in a 1008 (2520 metric) package, it operates within a -55°C to +125°C temperature range and is supplied on tape and reel.
API Delevan S1008R-273H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Length | 2.92mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-273H to view detailed technical specifications.
No datasheet is available for this part.