Surface mount fixed inductor featuring 330nH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 40 at 25MHz, a maximum DC current of 865mA, and a DC resistance of 150mR. Encased in a 1008 (2520 metric) surface mount package, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel. The shielded construction and 293MHz self-resonant frequency make it suitable for demanding electronic circuits.
API Delevan S1008R-331J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 330nH |
| Length | 2.92mm |
| Max DC Current | 865mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 293MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.