Surface mount shielded wirewound inductor with 3.9µH inductance and 5% tolerance. Features a ferrite core, 30 Q-factor at 7.9MHz, and a maximum DC current of 335mA. Operates across a temperature range of -55°C to 125°C with a DC resistance of 1Ω. Housed in a 1008 (2520 metric) case, this component is supplied on tape and reel.
API Delevan S1008R-392J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 3.9uH |
| Length | 2.92mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-392J to view detailed technical specifications.
No datasheet is available for this part.