
Surface mount fixed inductor featuring 0.56µH inductance with 1% tolerance, designed for RF applications. This shielded, wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It offers a maximum DC current of 790mA, a DC resistance of 180mΩ, and a Q factor of 40 at 25MHz. The 1008 case code (2.52mm x 2.0mm) ensures compact integration, with overall dimensions of 2.92mm (L) x 2.66mm (W) x 2.41mm (H). Packaged on tape and reel, this RoHS compliant component is suitable for automated assembly.
API Delevan S1008R-561F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 232MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-561F to view detailed technical specifications.
No datasheet is available for this part.
