Surface mount fixed inductor featuring 560nH inductance with a tight 2% tolerance, tested at 25MHz. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz, with a maximum DC current rating of 790mA. Operating across a wide temperature range from -55°C to 125°C, it has a low DC resistance of 180mR and a self-resonant frequency of 232MHz. Packaged in tape and reel for automated assembly, its 1008 case code (2520 metric) ensures compact integration.
API Delevan S1008R-561G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 560nH |
| Length | 2.92mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 232MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-561G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.