Surface mount fixed inductor featuring 0.68µH inductance with a tight 1% tolerance, tested at 25MHz. This shielded, wirewound ferrite component offers a Q factor of 40 and a maximum DC current rating of 750mA. It boasts a low DC resistance of 200mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, its 1008 case code (2.52mm x 2.0mm) facilitates compact design.
API Delevan S1008R-681F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 680nH |
| Length | 2.92mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 186MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-681F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.