Surface mount fixed inductor featuring 0.75µH inductance with a tight 1% tolerance. This shielded, wirewound component utilizes a ferrite core and operates effectively at 25MHz, exhibiting a Q factor of 40 and a self-resonant frequency of 163MHz. It supports a maximum DC current of 735mA with a low DC resistance of 210mΩ. Encased in a 1008 (2520 metric) package, it offers a wide operating temperature range from -55°C to 125°C and is supplied on tape and reel.
API Delevan S1008R-751F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 750nH |
| Length | 2.92mm |
| Max DC Current | 735mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 163MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-751F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.