Surface mount fixed inductor featuring 820nH inductance with a tight 1% tolerance, tested at 25MHz. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It supports a maximum DC current of 715mA with a DC resistance of 220mR. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 1008 (2520 metric) case and supplied on tape and reel.
API Delevan S1008R-821F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 820nH |
| Length | 2.92mm |
| Max DC Current | 715mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-821F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.