
Surface mount fixed inductor featuring 910nH inductance with a tight 1% tolerance. This wirewound component offers a Q factor of 40 at 25MHz and a self-resonant frequency of 130MHz. Designed for RF applications, it operates within a -55°C to 125°C temperature range and handles a maximum DC current of 685mA with a low 240mR DC resistance. The shielded ferrite core is housed in a compact 1008 (2520 metric) case, supplied on tape and reel.
API Delevan S1008R-911F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 910nH |
| Length | 2.92mm |
| Max DC Current | 685mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-911F to view detailed technical specifications.
No datasheet is available for this part.
