
API Delevan S1210-182G technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 1.8uH |
| Max DC Current | 498mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | S1210 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-182G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
