Surface mount fixed inductor featuring 220nH inductance with a tight 1% tolerance, tested at 25MHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz, with a maximum DC current rating of 876mA. It boasts a low DC resistance of 250mR and operates across a wide temperature range from -55°C to 125°C. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel.
API Delevan S1210-221F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 220nH |
| Length | 3.51mm |
| Max DC Current | 876mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-221F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.