
Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance, tested at 2.5MHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40. It operates within a temperature range of -55°C to 125°C, with a maximum DC current of 232mA and a DC resistance of 3Ω. The 1210 case code (3.51mm L x 2.66mm W x 2.57mm H) is supplied in tape and reel packaging.
API Delevan S1210-223J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 22uH |
| Length | 3.51mm |
| Max DC Current | 232mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-223J to view detailed technical specifications.
No datasheet is available for this part.