Surface mount shielded wirewound inductor with 330nH inductance and 10% tolerance. Features a Q factor of 40 at 25MHz, a maximum DC current rating of 740mA, and a DC resistance of 350mR. Operates across a temperature range of -55°C to 125°C. Housed in a 1210 (3225 metric) case with ferrite core material.
API Delevan S1210-331K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 740mA |
| DC Resistance (DCR) | 350mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 255MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.