Surface mount fixed inductor with 470nH inductance and 2% tolerance, tested at 25MHz. Features a shielded, wirewound construction with a ferrite core, offering a Q factor of 40 and a maximum DC current of 653mA. This component has a DC resistance of 450mR and operates within a temperature range of -55°C to 125°C. The 1210 case size measures 3.51mm in length, 2.66mm in width, and 2.57mm in height.
API Delevan S1210-471G technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 470nH |
| Length | 3.51mm |
| Max DC Current | 653mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 220MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-471G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.