Surface mount shielded wirewound inductor with 0.47µH inductance and 10% tolerance. Features a 40 Q-factor at 25MHz, 653mA current rating, and 0.45Ω DCR. Operates within a -55°C to 125°C temperature range. Housed in a 1210 case code, this component is supplied on tape and reel.
API Delevan S1210-471K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 653mA |
| DC Resistance (DCR) | 450mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 653mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 220MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.