Surface mount fixed inductor with 4.7µH inductance and 1% tolerance. Features a shielded ferrite core, 40 Q-factor at 7.9MHz, and a self-resonant frequency of 40MHz. Rated for 402mA maximum DC current and 1Ω DC resistance. Operates across a -55°C to 125°C temperature range. Housed in a 1210 (3225 metric) case, supplied on tape and reel.
API Delevan S1210-472F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 4.7uH |
| Length | 3.51mm |
| Max DC Current | 402mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-472F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.