
Surface mount shielded wirewound inductor with 47µH inductance and 3% tolerance. Features a ferrite core, 40 Q-factor at 2.5MHz, and a maximum DC current of 171mA. DC resistance is 5.5 Ohms, with a self-resonant frequency of 10MHz. Operates across a temperature range of -55°C to 125°C, housed in a 1210 (3225 metric) case.
API Delevan S1210-473H technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.5R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 47uH |
| Length | 3.51mm |
| Max DC Current | 171mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-473H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.