API Delevan S1210-562J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 5.6uH |
| Length | 3.51mm |
| Max DC Current | 352mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-562J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.