
Surface mount fixed inductor featuring 8.2µH inductance with a tight 1% tolerance. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 7.9MHz. It supports a maximum DC current of 308mA and has a DC resistance of 1.7Ω. The 1210 case size (3.51mm L x 2.66mm W x 2.57mm H) is suitable for tape and reel packaging.
API Delevan S1210-822F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 8.2uH |
| Length | 3.51mm |
| Max DC Current | 308mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-822F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
