Surface mount fixed inductor with 100nH inductance and 10% tolerance, designed for RF applications. Features a shielded, wirewound construction with a ferrite core, operating over a temperature range of -55°C to 125°C. Rated for 1.131A maximum DC current with a low 150mΩ DC resistance. The 1210 case size (3.51mm L x 2.66mm W x 2.57mm H) is supplied on tape and reel. Achieves a Q factor of 40 at 25MHz and a self-resonant frequency of 375MHz.
API Delevan S1210R-101K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.131A |
| DC Resistance (DCR) | 150mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 1.131A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | S1210R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-101K to view detailed technical specifications.
No datasheet is available for this part.