Surface mount, shielded wirewound fixed inductor with 0.15µH inductance and 2% tolerance. Features a Q factor of 40 at 25MHz, a DC resistance of 200mΩ, and a maximum DC current of 979mA. Operates across a temperature range of -55°C to 125°C. Housed in a 1210 (3225) case code with ferrite core material.
API Delevan S1210R-151G technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 150nH |
| Length | 3.51mm |
| Max DC Current | 979mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | S1210R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-151G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.