Surface mount fixed inductor featuring 470nH inductance with a tight 1% tolerance. Designed for RF applications, it offers a Q factor of 40 at 25MHz and a self-resonant frequency of 220MHz. This shielded wirewound component has a maximum DC current rating of 653mA and a low DC resistance of 450mR. Housed in a 1210 case code, it operates across a wide temperature range from -55°C to 125°C and is supplied on tape and reel.
API Delevan S1210R-471F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 470nH |
| Length | 3.51mm |
| Max DC Current | 653mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | S1210R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-471F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.