Surface mount, shielded wirewound fixed inductor with 560nH inductance and 5% tolerance. Features a Q factor of 40 at 25MHz, 0.5 Ohm DCR, and a maximum DC current of 619mA. Encased in a 1210 (3225 metric) package with ferrite core material, operating from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
API Delevan S1210R-561J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 560nH |
| Length | 3.51mm |
| Max DC Current | 619mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | S1210R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-561J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.