Surface mount fixed inductor featuring 82µH inductance with 1% tolerance, designed for RF applications. This shielded wirewound component utilizes a ferrite core and operates within a -55°C to +125°C temperature range. Key specifications include a 40 Q-factor at 2.5MHz, 8.5Ω DC resistance, and a maximum DC current of 137mA. The 1210 case size (3.51mm L x 2.66mm W x 2.57mm H) is supplied on tape and reel.
API Delevan S1210R-823F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.5R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 82uH |
| Length | 3.51mm |
| Max DC Current | 137mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | S1210R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-823F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.