Surface mount, shielded wirewound fixed inductor with 100nH inductance and 10% tolerance. Features a 1.49A current rating, 90mΩ DC resistance, and a Q factor of 25 at 25MHz. Operates across a -55°C to 125°C temperature range. Housed in an 1812 case code with ferrite core material.
API Delevan S1812-101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.49A |
| DC Resistance (DCR) | 90mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100nH |
| Length | 0.177inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 460MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.