Surface mount fixed inductor featuring 100µH inductance with 1% tolerance, designed for RF applications. This wirewound component operates with a Q factor of 40 at 790kHz, utilizing a ferrite core for shielding. It offers a maximum DC current of 169mA and a DC resistance of 7 Ohms, housed in an 1812 case code. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 7MHz.
API Delevan S1812-104F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100uH |
| Length | 4.8mm |
| Max DC Current | 169mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.